M83723/77R18146 L/C

Heilind Number:EDA346-040-540-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-107

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and boast a high amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they offer both reliability and longevity. With a single row design and 40 positions, they ensure seamless connectivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronic industry. Elevate your PCB assemblies with these premium Card Edge Connectors.