M83723/77R18147 L/C

Heilind Number:EDA346-040-540-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-108

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Designed for seamless integration, these connectors ensure reliable performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and efficient signal transmission. With 40 positions in a single row, they offer ample connectivity options for your applications. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. Optimized for straight mounting orientation, they are easy to install on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.