346-040-540-112

Heilind Number:EDA346-040-540-112
Manufacturer:EDAC
Manufacturer Number:346-040-540-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a sleek green hue. Designed for optimal functionality, these connectors boast a 3 A amperage capacity, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee superior conductivity and longevity. With a single row layout and a pitch of .125 inches, these connectors offer seamless integration into your circuit design. The 40-position setup, in a straight mount orientation, allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for various industrial applications. Elevate your PCB assembly with our top-of-the-line Card Edge Connectors.