M83723/77R18149 L/C

Heilind Number:EDA346-040-540-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-158

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 40-position setup with a single row configuration, ensuring optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, these connectors are a must-have for your electronics projects. Upgrade your setup today with our cutting-edge Card Edge Connectors.