M83723/77R1814Y L/C

Heilind Number:EDA346-040-540-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-202

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal power transmission, these connectors boast a sturdy construction featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a total of 40 positions spread across 2 rows, they offer seamless integration for your electronic components. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Trust in their reliable performance to keep your systems running smoothly.