M83723/77R18316 L/C

Heilind Number:EDA346-040-540-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-203

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 40 positions, they offer ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and stable connections. Suitable for a wide range of applications, they have an amperage rating of 3A and an operating temperature range from -40 to 105°C. Whether you're working on a DIY project or a professional installation, these Card Edge Connectors guarantee optimal performance. Explore our full range of connectors and elevate your PCB assembly process.