M83723/77R18318 L/C

Heilind Number:EDA346-040-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-207

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors boast a vibrant Green hue and are expertly crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and reliability. Featuring two rows of 40 positions each, they offer seamless integration for your electronic components. The Copper Alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. With a straight mount orientation, they provide a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.