M83723/77R18319 L/C

Heilind Number:EDA346-040-540-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-208

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in all applications. With two rows of 40 positions each, they offer ample connectivity opportunities. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. A pitch of .125 inches and row spacing of .2 inches provide precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various environments. Explore seamless integration with our straight mount orientation, perfect for streamlined PCB layout. Upgrade your connectivity solutions with these reliable and high-performance Card Edge Connectors.