M83723/77R1831N L/C

Heilind Number:EDA346-040-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-212

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, they ensure reliable power transmission. The two rows of Copper Alloy contacts provide secure and efficient connectivity, while the .125-inch pitch and .2-inch row spacing offer easy installation. Boasting 40 positions, these connectors are perfect for various applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and dependable. Upgrade your PCB connections with these essential components.