M83723/77R1831Y L/C

Heilind Number:EDA346-040-540-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-258

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant Green color and are crafted with UL 94V-0 Thermoplastic Polyester housing material for maximum safety. With a 3A amperage capacity and Copper Alloy contact material, they ensure reliable power transmission. The two rows of 40 positions each, with a .125 inch pitch and .2 inch row spacing, offer seamless integration for your electronic components. Suitable for a wide range of applications, these connectors guarantee optimal performance in any environment, with an operating temperature range of -40 to 105 °C. Upgrade your PCB setups with these essential connectors for seamless and efficient connectivity.