M83723/77R20166 L/C

Heilind Number:EDA346-040-540-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-602

Detailed Description

Upgrade your connectivity with these Card Edge Connectors, designed for seamless integration in your PCB setup. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, they offer both durability and safety. Each connector features a single row configuration with 40 positions, allowing for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're a professional in need of high-performance components or a hobbyist looking to enhance your projects, these connectors are a must-have in your toolkit. Upgrade your connectivity with these Card Edge Connectors, designed for seamless integration in your PCB setup. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, they offer both durability and safety. Each connector features a single row configuration with 40 positions, allowing for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're a professional in need of high-performance components or a hobbyist looking to enhance your projects, these connectors are a must-have in your toolkit.