M83723/77R20167 L/C

Heilind Number:EDA346-040-540-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R20167 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R20167 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-603

Detailed Description

Enhance your circuit connectivity with these high-performance Card Edge Connectors. Designed for seamless integration in PCB assemblies, they boast a single row configuration with 40 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Their straight mount orientation facilitates easy installation, while the vibrant green color adds a touch of distinction to your setup. Upgrade your connectivity solutions with these premium connectors, essential for any electronics enthusiast or professional.