M83723/77R20168 L/C

Heilind Number:EDA346-040-540-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-604

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. These essential components are designed to ensure seamless power and signal transmission, with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they guarantee reliable and efficient operation. With a single row layout and 40 positions, they offer ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing allow for easy installation and optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with these green connectors and experience enhanced performance and durability.