M83723/77R20169 L/C

Heilind Number:EDA346-040-540-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a single row layout with 40 positions, allowing seamless integration on your circuit board. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures both safety and style. Engineered with copper alloy contacts, they provide reliable conductivity with an amperage rating of 3A. With a pitch and row spacing of .125 and .2 inches respectively, these connectors offer optimal signal transmission and space efficiency. Operating flawlessly within a wide temperature range of -40 to 105°C, they guarantee stable performance in diverse environments. Whether for industrial or commercial applications, trust in our Card Edge Connectors to meet your connectivity needs with precision and reliability.