M83723/77R2016N L/C

Heilind Number:EDA346-040-540-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-608

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 40 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance in demanding environments. With a compact pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Suitable for straight mounting orientation, they are easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your setup with these green connectors and experience seamless connectivity like never before.