M83723/77R20256 L/C

Heilind Number:EDA346-040-540-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-658

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a single row configuration, perfect for streamlined installations. With a robust housing made of UL 94V-0 Thermoplastic Polyester and high-conductivity Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections with 40 positions available. Engineered for durability, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Trust in our quality products to elevate your electronic applications.