M83723/77R20257 L/C

Heilind Number:EDA346-040-540-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration on your circuit boards. Featuring a vibrant green hue, these connectors boast a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee superior durability and safety. With a single row layout and 40 positions, these connectors offer ample space for your connections. The copper alloy contact material and .125-inch pitch ensure efficient signal transfer, while the .2-inch row spacing allows for neat and organized PCB arrangements. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications.Upgrade your connectivity with our high-quality Card Edge Connectors.