346-040-540-802

Heilind Number:EDA346-040-540-802
Manufacturer:EDAC
Manufacturer Number:346-040-540-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration on your circuit boards. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in a variety of environments. With a 3 A amperage rating and Copper Alloy contact material, they guarantee efficient power transmission. The 40-position, 2-row layout with a pitch of .125 inches and row spacing of .2 inches offers versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Rest assured, our product is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your PCB assembly with these high-quality connectors for seamless and reliable board-to-board connections.