M83723/77R20258 L/C

Heilind Number:EDA346-040-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-803

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a dual-row configuration and 40 positions, they offer ample connectivity options. The copper alloy contacts guarantee secure and efficient signal transmission, while the green color adds a visually appealing touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for both standard and challenging environments. Trust in their straight mount orientation and .125-inch pitch for seamless integration into your system. Upgrade your connectivity solutions with these Card Edge Connectors, an essential component in any electronic setup.