M83723/77R20259 L/C

Heilind Number:EDA346-040-540-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-804

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance. Featuring a vibrant Green color, they add a touch of distinction to your electronic assembly. With an amperage rating of 3A, these connectors offer reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The two rows of Copper Alloy contacts ensure efficient signal transfer, with a .125" pitch and .2" row spacing for easy installation. With 40 positions available, these connectors support complex circuitry. Designed for straight mount orientation, they provide seamless integration onto your PCB. Operating in a wide temperature range from -40 to 105°C, they are suitable for various environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.