M83723/77R2025N L/C

Heilind Number:EDA346-040-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity and Copper Alloy contact material, they ensure reliable power and signal transmission. The double-row layout, with 40 positions and a pitch of .125 inches, offers ample connectivity options. Engineered for efficiency, these connectors allow for straight mounting orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Perfect for various applications, they are a valuable addition to any electronic setup.