M83723/77R2025Y L/C

Heilind Number:EDA346-040-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-808

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester for superior safety and longevity. With a double-row configuration and Copper Alloy contacts, they offer reliable connectivity for a variety of applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 40 positions accommodate multiple connections. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Upgrade your setup with these essential components, available in the Board To Board PCB Connectors category.