M83723/77R20287 L/C

Heilind Number:EDA346-040-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-540-858

Detailed Description

Upgrade your circuit board connections with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color and a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With a 3A amperage rating, they offer reliable power transmission. Featuring two rows of contacts made of Copper Alloy, a .125-inch pitch, and .2-inch row spacing, they guarantee precise and secure connections. With 40 positions available, you can easily accommodate multiple components. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for any project requiring efficient board-to-board connections, these connectors are a must-have for both professionals and DIY enthusiasts. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.