M83723/77R20289 L/C

Heilind Number:EDA346-040-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-101

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for robust and secure board-to-board connections, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 40 positions, these connectors offer ample room for seamless integration. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, they are suitable for various environments. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Upgrade your electronic assemblies with these dependable connectors, essential for optimal performance in any application.