M83723/77R2028N L/C

Heilind Number:EDA346-040-541-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for seamless integration, these connectors are crafted with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various applications. With a single row layout and 40 positions, they offer ample space for efficient board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your setup with this essential component, perfect for fulfilling your connectivity needs in any project.