M83723/77R2028Y L/C

Heilind Number:EDA346-040-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-103

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connectors. Featuring a vibrant green hue, these connectors are not just visually striking but also high-performing, with a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, they ensure longevity and stability in any application. With a single row design and a pitch of .125 inches, they offer seamless integration on your board. The straight mount orientation and 40 positions make them versatile for various setups. Operable in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.