M83723/77R20396 L/C

Heilind Number:EDA346-040-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-104

Detailed Description

Upgrade your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors offer a reliable 3A amperage for efficient power transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure long-lasting durability and secure connections. With a single row layout, 40 positions, and a pitch of .125 inches, they provide ample connectivity options for your electronic projects. The straight mount orientation and operating temperature range of -40 to 105°C make them versatile and suitable for a wide range of applications. Trust in these connectors for optimal performance and connectivity in your next project.