M83723/77R20397 L/C

Heilind Number:EDA346-040-541-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed in a sleek green hue, these connectors offer reliable power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure long-lasting performance. Featuring a single row layout with 40 positions, they facilitate seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, these connectors operate efficiently in temperatures ranging from -40 to 105°C. Upgrade your PCB setups with these essential components.