M83723/77R20398 L/C

Heilind Number:EDA346-040-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue, designed for seamless integration in electronic assemblies. With a compact pitch of .125 inches and a single row configuration, these connectors effectively support high-speed data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they ensure reliable performance in demanding environments. With 40 positions available, they offer ample connectivity options while maintaining a compact footprint. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Whether you're a professional engineer or DIY enthusiast, these connectors are a must-have for your next project. Elevate your PCB design with our high-quality Card Edge Connectors.