346-040-541-112

Heilind Number:EDA346-040-541-112
Manufacturer:EDAC
Manufacturer Number:346-040-541-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-112

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, these connectors are not just visually appealing but also functional, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure reliable conductivity and safety. With a single row design and a pitch of .125 inches, they offer seamless integration on your board. The 40 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your electronic assemblies with these essential components, ensuring secure and efficient board-to-board connections.