M83723/77R2039N L/C

Heilind Number:EDA346-040-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant Green color, these connectors ensure a secure and efficient electrical connection, with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee durability and reliability. With a single row design and 40 positions, these connectors offer seamless integration on your board. The .125 inch pitch and .2 inch row spacing provide easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Ideal for board-to-board connections, these connectors are a must-have for any electronic project. Upgrade your setup with these high-quality components.