M83723/77R2039Y L/C

Heilind Number:EDA346-040-541-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3A, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they ensure both durability and safety. With two rows and a total of 40 positions, they provide ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. At a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure connections. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for board-to-board connections, these connectors are essential for any electronic project.