346-040-541-203

Heilind Number:EDA346-040-541-203
Manufacturer:EDAC
Manufacturer Number:346-040-541-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-040-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-203

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors – essential components for seamless board-to-board connections. Designed with precision and durability in mind, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of 40 positions each, they offer ample room for secure link-ups. The copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation further enhances ease of installation. Upgrade your electronic assemblies with these high-quality connectors, a must-have in any engineer's toolkit.