M83723/77R20418 L/C

Heilind Number:EDA346-040-541-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R20418 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R20418 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-204

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal efficiency, they feature a vibrant Green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 40 positions, they provide ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for diverse industrial applications. Upgrade your setup with these top-of-the-line components.