M83723/77R20419 L/C

Heilind Number:EDA346-040-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-207

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a high amperage rating of 3 A, they ensure reliable power transmission. The two-row configuration, along with copper alloy contact material, guarantees efficient signal transfer. Boasting a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration. With 40 positions, these connectors provide ample connectivity options. Their straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Ideal for use in electronics and communication systems, these connectors are a reliable solution for your connectivity needs.