M83723/77R2041N L/C

Heilind Number:EDA346-040-541-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-208

Detailed Description

Enhance your electronic connections with these high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a contact material of Copper Alloy, they ensure reliable conductivity. The dual-row design with 40 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating efficiently in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Perfect for PCB applications, these connectors guarantee secure and stable board-to-board connections. Upgrade your setup with these essential components.