M83723/77R22126 L/C

Heilind Number:EDA346-040-541-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue for easy identification. These connectors offer a reliable 3 A amperage, making them ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure both durability and safety. With two rows and a pitch of .125 inches, they provide efficient and secure connections. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your board-to-board PCB connections. Upgrade your setup with these high-quality connectors from our extensive range of products.