M83723/77R22127 L/C

Heilind Number:EDA346-040-541-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-602

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in your PCB assembly. Featuring a vibrant green color, these connectors offer a visually appealing touch while delivering high performance. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The single-row design with 40 positions allows for efficient signal transfer, while the copper alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure attachment. The straight mount orientation simplifies installation, making them ideal for various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile and dependable choice for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.