M83723/77R22128 L/C

Heilind Number:EDA346-040-541-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed in a vibrant green hue, these connectors ensure reliable power transmission with an amperage rating of 3 A. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability. Featuring a single row with 40 positions, each contact is made of high-quality Copper Alloy for optimal conductivity. The .125-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for efficient board-to-board connections. Upgrade your electronic assemblies with our premium Card Edge Connectors.