M83723/77R22129 L/C

Heilind Number:EDA346-040-541-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-604

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in demanding environments. With a single row design and 40 positions, they offer efficient board-to-board connectivity. The contact material, Copper Alloy, guarantees reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with these Card Edge Connectors.