M83723/77R2212N L/C

Heilind Number:EDA346-040-541-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-607

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration into your electronic systems, they boast a vibrant Green color and offer a reliable 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, these connectors ensure robust and durable connections. With a single row layout and 40 positions, they provide efficient data transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Suitable for a wide range of applications, these connectors guarantee optimal performance even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with these essential components.