M83723/77R2212Y L/C

Heilind Number:EDA346-040-541-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-608

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, they ensure efficient power transmission at an amperage of 3A. The single-row design with 40 positions and a pitch of .125 inches offers seamless integration on your circuit boards. Perfect for board-to-board connections, these connectors guarantee reliable signal transfer even in demanding environments, with an operating temperature range of -40 to 105°C. Trust in our high-quality connectors to meet your connectivity needs with precision and durability.