M83723/77R22199 L/C

Heilind Number:EDA346-040-541-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material made of Copper Alloy, they ensure reliable conductivity. The connectors offer a high amperage of 3 A, making them suitable for various applications. Boasting two rows and 40 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse environments. Their straight mount orientation further simplifies integration. Elevate your PCB designs with these high-quality Card Edge Connectors.