M83723/77R2219Y L/C

Heilind Number:EDA346-040-541-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a two-row layout with 40 positions, perfect for high-density applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power delivery at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Whether for industrial or commercial use, trust in our connectors to provide seamless board-to-board connections. Explore our range of connectors for your PCB assembly needs.