M83723/77R22326 L/C

Heilind Number:EDA346-040-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a 3A amperage rating, they ensure reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the dual-row configuration with 40 positions offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for various industrial applications. Discover seamless board-to-board connections with our high-quality Card Edge Connectors.