M83723/77R22327 L/C

Heilind Number:EDA346-040-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-808

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connectors. These green connectors are designed for optimal performance, featuring a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, these connectors offer reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. With 40 positions available, these connectors are suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality even in harsh environments. Upgrade your PCB connections with these high-quality Card Edge Connectors.