M83723/77R22328 L/C

Heilind Number:EDA346-040-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-812

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, they offer reliable conductivity for your electronic systems. The dual-row design, with a pitch of .125 in and row spacing of .2 in, provides ample space for 40 positions, perfect for complex circuitry. Operating flawlessly in a wide temperature range from -40 to 105 °C, they guarantee consistent performance in any environment. Choose these connectors for your next project and experience unparalleled quality and efficiency in your board-to-board connections.