M83723/77R22329 L/C

Heilind Number:EDA346-040-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal power delivery, these connectors offer a reliable amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure long-lasting and secure connections. With a double-row configuration and a pitch of .125 in, these connectors accommodate up to 40 positions, facilitating seamless data transfer. Their straight mount orientation and compact design make them ideal for space-restricted applications. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors guarantee uncompromised performance in various environments. Elevate your connectivity solutions with these essential components.