M83723/77R2232N L/C

Heilind Number:EDA346-040-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-541-878

Detailed Description

Elevate your PCB connectivity with our meticulously engineered Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of high-performance Copper Alloy contacts and a pitch of .125 inches, they ensure reliable power delivery at an amperage of 3A. Featuring a total of 40 positions and a straight mount orientation, they offer versatile connectivity options for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various applications in the realm of Products, Connectors, and PCB technology. Trust in their quality and precision to streamline your board-to-board connections with ease.