M83723/77R22556 L/C

Heilind Number:EDA346-040-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-040-555-202

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for optimal efficiency, they feature a vibrant Green color and are constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and a total of 40 positions, these connectors offer ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly at temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in these connectors to deliver seamless and efficient board-to-board connections in your projects.